- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6C-2114P-US-DC24
Omron Electronics
G6C-2114P-US-DC24
Power Relay 24VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT
Search Keywords: G6C2114PUSDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6C-2114P-US-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO10703,SPST-NC10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:2.88 KOhm
Product Guides
+
Frequently Asked Questions
Is G6C-2114P-US-DC24 RoHS compliant?
Yes, G6C-2114P-US-DC24 is RoHS compliant.
What is the lead time for G6C-2114P-US-DC24?
The standard lead time for G6C-2114P-US-DC24 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 11/18/26
Minimum Order Quantity:
5
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$13.40
25
$9.21
50
$8.47
100
$7.96
250
$7.56
500
$7.52
1,000
$7.50
3,000 +
$7.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT