- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6C-1117P-US-DC24
Omron Electronics
G6C-1117P-US-DC24
Power Relay 24VDC 10A SPST-NO (20mm 15mm 10mm) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VDC 10A SPST-NO (20mm 15mm 10mm) THT
Search Keywords: G6C1117PUSDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6C-1117P-US-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:2.88 KOhm
Product Guides
+
Frequently Asked Questions
Is G6C-1117P-US-DC24 RoHS compliant?
Yes, G6C-1117P-US-DC24 is RoHS compliant.
What is the lead time for G6C-1117P-US-DC24?
The standard lead time for G6C-1117P-US-DC24 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
886
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
5
$11.09
50
$7.32
100
$7.09
250
$6.80
500
$6.73
750
$6.67
1,000 +
$6.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT