- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6C-1114P-US-DC48
Omron Electronics
G6C-1114P-US-DC48
Power Relay 48VDC 10A SPST-NO (( 20mm 15mm 10mm)) Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 48VDC 10A SPST-NO (( 20mm 15mm 10mm)) Through Hole
Search Keywords: G6C1114PUSDC48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6C-1114P-US-DC48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:N/A
Product Guides
+
Frequently Asked Questions
Is G6C-1114P-US-DC48 RoHS compliant?
Yes, G6C-1114P-US-DC48 is RoHS compliant.
What is the lead time for G6C-1114P-US-DC48?
The standard lead time for G6C-1114P-US-DC48 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Ships today, if you order in
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$19.74
10
$15.37
25
$12.55
50
$11.03
75
$10.75
100 +
$9.77
Click for Quote
Log in
to unlock special pricing