- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6C-1114P-US-DC3
Omron Electronics
G6C-1114P-US-DC3
Power Relay 3VDC 10A SPST-NO (20mm 15mm 10mm) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 3VDC 10A SPST-NO (20mm 15mm 10mm) THT
Search Keywords: G6C1114PUSDC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6C-1114P-US-DC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:45 Ohm
Product Guides
+
Frequently Asked Questions
Is G6C-1114P-US-DC3 RoHS compliant?
Yes, G6C-1114P-US-DC3 is RoHS compliant.
What is the lead time for G6C-1114P-US-DC3?
The standard lead time for G6C-1114P-US-DC3 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
26 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
1
$14.817
15
$13.470
50
$13.440
100
$13.410
250
$13.370
500
$7.080
750
$4.980
1,000 +
$4.880
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT