- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G6C-1114P-US-24V
Omron Electronics
G6C-1114P-US-24V
Power Relay 24VDC 10A SPST-NO(20mm 15mm 10mm) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 24VDC 10A SPST-NO(20mm 15mm 10mm) THT
Search Keywords: G6C1114PUS24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6C-1114P-US-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Frequently Asked Questions
Is G6C-1114P-US-24V RoHS compliant?
Yes, G6C-1114P-US-24V is RoHS compliant.
What is the lead time for G6C-1114P-US-24V?
The standard lead time for G6C-1114P-US-24V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$5.47
25
$5.28
50
$5.12
100
$5.01
200
$4.99
410 +
$4.96
Click for Quote
Log in
to unlock special pricing