help desk software
Image is representational - see mfr. specs

G6BU-1114P-US-DC12

Omron Electronics

Power Relay 12VDC 5A SPST-NO( (20mm 10mm 10mm)) THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 5A SPST-NO( (20mm 10mm 10mm)) THT
Search Keywords: G6BU1114PUSDC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6BU-1114P-US-DC12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Latching Single Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 70 °C
  • Coil Resistance:
    720 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks can ship 5/21/26
Backorder
Price (USD)
Qty
Unit Price
250
$11.56
500
$6.12
750
$4.31
1,000 +
$4.22
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments