- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6BK-1114P-US-DC6
G6BK-1114P-US-DC6
Omron Electronics
Power Relay 6VDC 5A SPST-NO(21x10x10)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 6VDC 5A SPST-NO(21x10x10)mm THT
Search Keywords: G6BK1114PUSDC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6BK-1114P-US-DC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:128.5 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$14.21
500
$7.53
750
$5.30
1,000 +
$5.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments