- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6BK-1114P-US-DC5
Omron Electronics
G6BK-1114P-US-DC5
Power Relay 5VDC 5A SPST-NO(21x10x10)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 5VDC 5A SPST-NO(21x10x10)mm THT
Search Keywords: G6BK1114PUSDC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6BK-1114P-US-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:89.2 Ohm
Product Guides
+
Frequently Asked Questions
Is G6BK-1114P-US-DC5 RoHS compliant?
Yes, G6BK-1114P-US-DC5 is RoHS compliant.
What is the lead time for G6BK-1114P-US-DC5?
The standard lead time for G6BK-1114P-US-DC5 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,444
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$7.39
50
$6.09
100
$5.83
250
$5.65
500
$5.63
750
$5.62
1,000 +
$5.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT