- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6BK-1114P-US-DC3
Omron Electronics
G6BK-1114P-US-DC3
Power Relay 3VDC 5A SPST-NO(21x10x10)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 3VDC 5A SPST-NO(21x10x10)mm THT
Search Keywords: G6BK1114PUSDC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6BK-1114P-US-DC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:32.2 Ohm
Product Guides
+
Frequently Asked Questions
Is G6BK-1114P-US-DC3 RoHS compliant?
Yes, G6BK-1114P-US-DC3 is RoHS compliant.
What is the lead time for G6BK-1114P-US-DC3?
The standard lead time for G6BK-1114P-US-DC3 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
10
$15.10
50
$15.06
100
$15.01
250
$14.98
500
$7.94
750
$5.58
1,000 +
$5.47
Click for Quote
Log in
to unlock special pricing