Image is representational - see mfr. specs

G6BK-1114P-US-DC12

Omron Electronics

The G6BK-1114P-US-DC12 is a double-winding latching, SPST-NO PCB power relay with a 12VDC coil.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The G6BK-1114P-US-DC12 is a double-winding latching, SPST-NO PCB power relay with a 12VDC coil.
Search Keywords: G6BK1114PUSDC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6BK-1114P-US-DC12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 70 °C
  • Coil Resistance:
    515 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
4 Weeks can ship 7/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.66
50
$7.83
100
$7.50
250
$7.13
500
$6.89
750
$6.87
1,000 +
$6.64
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!