- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- G6B-4BND-DC12
G6B-4BND-DC12
Omron Electronics
Electromechanical Relay 12VDC 720Ohm 5A 4PST-NO(43x78x28)mm DIN Rail Terminal Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 720Ohm 5A 4PST-NO(43x78x28)mm DIN Rail Terminal Relay
Search Keywords: G6B4BNDDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6B-4BND-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
26 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$135.71
5
$133.87
10
$132.99
20
$132.66
50
$130.48
100 +
$84.81
Click for Quote
Log in
to unlock special pricing