- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- G6B-47BND-DC5
G6B-47BND-DC5
Omron Electronics
Electromechanical Relay 5VDC 125Ohm 5A 4PST-NO(43x78x28)mm DIN Rail Terminal Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 125Ohm 5A 4PST-NO(43x78x28)mm DIN Rail Terminal Relay
Search Keywords: G6B47BNDDC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6B-47BND-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
3
$255.33
5
$188.55
8
$139.94
10 +
$137.14
Click for Quote
Log in
to unlock special pricing