- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6B-2214P-US-DC6
Omron Electronics
G6B-2214P-US-DC6
Power Relay 6VDC 5A DPST-NO( (20mm 11mm 11mm)) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 6VDC 5A DPST-NO( (20mm 11mm 11mm)) THT
Search Keywords: G6B2214PUSDC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6B-2214P-US-DC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:120 Ohm
Product Guides
+
Frequently Asked Questions
Is G6B-2214P-US-DC6 RoHS compliant?
Yes, G6B-2214P-US-DC6 is RoHS compliant.
What is the lead time for G6B-2214P-US-DC6?
The standard lead time for G6B-2214P-US-DC6 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
5
$6.05
25
$5.42
50
$5.40
100
$5.29
300
$5.08
500
$5.06
1,000
$4.26
2,500 +
$4.21
Click for Quote
Log in
to unlock special pricing