Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G6B-2214P-US-DC48

Power Relay 48VDC 5A DPST-NO( (20mm 11mm 11mm)) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 48VDC 5A DPST-NO( (20mm 11mm 11mm)) THT
Search Keywords: G6B2214PUSDC48
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6B-2214P-US-DC48
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    DPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 70 °C
  • Coil Resistance:
    7.68 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G6B-2214P-US-DC48 RoHS compliant?
Yes, G6B-2214P-US-DC48 is RoHS compliant.
What is the lead time for G6B-2214P-US-DC48?
The standard lead time for G6B-2214P-US-DC48 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately You may purchase all in-stock quantity of 20
Stock lot only:
20
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
26 Weeks can ship 2/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$10.142
50
$9.220
75
$8.610
100 +
$8.440
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!