- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6B-2114P-US-DC9
G6B-2114P-US-DC9
Omron Electronics
Power Relay 9VDC 5A SPST-NO/SPST-NC( (20mm 11mm 11mm)) THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 9VDC 5A SPST-NO/SPST-NC( (20mm 11mm 11mm)) THT
Search Keywords: G6B2114PUSDC9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6B-2114P-US-DC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:SPST-NO,SPST-NC
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$8.79
25
$7.14
50
$7.12
100
$6.82
300
$6.26
500
$6.24
1,000
$5.19
2,500 +
$5.05
Click for Quote
Log in
to unlock special pricing