- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6B-2114P-US-DC5
Omron Electronics
G6B-2114P-US-DC5
Power Relay 5VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 5VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT
Search Keywords: G6B2114PUSDC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6B-2114P-US-DC5
-
Alias/AKA:G6B-2014P-US-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO,SPST-NC
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:83.3 Ohm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is G6B-2114P-US-DC5 RoHS compliant?
Yes, G6B-2114P-US-DC5 is RoHS compliant.
What is the lead time for G6B-2114P-US-DC5?
The standard lead time for G6B-2114P-US-DC5 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,837
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$8.00
25
$7.09
50
$6.81
100
$6.35
300
$6.08
500
$5.99
1,000 +
$5.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT