- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6B-2114P-US-DC48
G6B-2114P-US-DC48
Omron Electronics
Power Relay 48VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 48VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT
Search Keywords: G6B2114PUSDC48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6B-2114P-US-DC48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPST-NO,SPST-NC
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:7.68 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4
$11.64
25
$7.61
100
$7.14
500
$6.48
1,000
$6.07
5,000 +
$5.76
Click for Quote
Log in
to unlock special pricing