- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6B-2114P-FD-US-P6B-DC12
G6B-2114P-FD-US-P6B-DC12
Omron Electronics
General purpose relay - SPST - 5 A - 12 VDC - NO (1 Form A) – PCB through hole - Fully sealed construction - 20 x 10 x 10 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General purpose relay - SPST - 5 A - 12 VDC - NO (1 Form A) – PCB through hole - Fully sealed construction - 20 x 10 x 10 mm - 200 mW - Silver alloy
Search Keywords: G6B2114PFDUSP6BDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6B-2114P-FD-US-P6B-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO,SPST-NC
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:720 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$9.26
25
$8.44
50
$8.09
100
$7.87
300
$7.47
500
$7.29
1,000 +
$6.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT