- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6B-2114P-1-US-DC24
G6B-2114P-1-US-DC24
Omron Electronics
Power Relay 24VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT
Search Keywords: G6B2114P1USDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6B-2114P-1-US-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO,SPST-NC
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:1.92 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,257
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$8.745
5
$7.950
25
$7.330
50
$7.060
100
$6.790
300
$6.370
500
$6.170
1,000
$5.070
2,500 +
$4.780
Click for Quote
Log in
to unlock special pricing