Image is representational - see mfr. specs

G6B-2114P-1-US-DC12

Omron Electronics

Power Relay 12VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT
Search Keywords: G6B2114P1USDC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6B-2114P-1-US-DC12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO,SPST-NC
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -25 to 70 °C
  • Coil Resistance:
    480 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 835
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.91
25
$5.65
50
$5.53
100
$5.42
300
$5.24
500
$5.15
1,000 +
$4.31
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!