- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6B-2014P-US-DC24
Omron Electronics
G6B-2014P-US-DC24
Power Relay 24VDC 5A DPST-NC(20mm 11mm 11mm) THT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6B-2014P-US-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPST-NC10703
-
Maximum Current Rating:5 A
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:1.92 KOhm