- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6B-1184P-US-DC24
G6B-1184P-US-DC24
Omron Electronics
Signal Relay 24VDC 2A SPST-NO( (21mm 10mm 10mm)) THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 24VDC 2A SPST-NO( (21mm 10mm 10mm)) THT
Search Keywords: G6B1184PUSDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6B-1184P-US-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching12534
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO12514
-
Mounting:Through Hole12526
-
Termination Style:PC Pin12536
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:2.88 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
914
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$13.14
50
$13.11
100
$13.08
250
$13.04
500
$6.91
750
$4.86
1,000 +
$4.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT