- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6B-1177P-ND-US-DC12
G6B-1177P-ND-US-DC12
Omron Electronics
Power Relay 12VDC 8A SPST-NO( (20mm 10mm 12.5mm)) THT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 12VDC 8A SPST-NO( (20mm 10mm 12.5mm)) THT
Search Keywords: G6B1177PNDUSDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6B-1177P-ND-US-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:610 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$36.55
50
$36.45
100
$36.36
250
$36.27
500
$19.15
750
$13.17
1,000 +
$12.90
Click for Quote
Log in
to unlock special pricing