Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G6B-1174P-US-P6B-DC6

Power Relay 6VDC 8A SPST-NO( ()) Socket

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 6VDC 8A SPST-NO( ()) Socket
Search Keywords: G6B1174PUSP6BDC6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6B-1174P-US-P6B-DC6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    6 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Socket
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 70 °C
  • Coil Resistance:
    180 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G6B-1174P-US-P6B-DC6 RoHS compliant?
Yes, G6B-1174P-US-P6B-DC6 is RoHS compliant.
What is the lead time for G6B-1174P-US-P6B-DC6?
The standard lead time for G6B-1174P-US-P6B-DC6 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Ships today, if you order in You may purchase all in-stock quantity of 26
Stock lot only:
26
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
26 Weeks can ship 3/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$8.657
200
$7.870
300
$6.230
400 +
$6.110
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!