- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6B-1174P-FD-US-DC12
Omron Electronics
G6B-1174P-FD-US-DC12
Power Relay 12VDC 8A SPST-NO( (21.1mm 10mm 12.5mm)) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 12VDC 8A SPST-NO( (21.1mm 10mm 12.5mm)) THT
Search Keywords: G6B1174PFDUSDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6B-1174P-FD-US-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:720 Ohm
Product Guides
+
Frequently Asked Questions
Is G6B-1174P-FD-US-DC12 RoHS compliant?
Yes, G6B-1174P-FD-US-DC12 is RoHS compliant.
What is the lead time for G6B-1174P-FD-US-DC12?
The standard lead time for G6B-1174P-FD-US-DC12 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
469
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
5
$10.31
25
$9.33
50
$8.86
100
$8.42
400
$6.73
800
$6.71
1,200 +
$6.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT