- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6B-1114P-US-P6B-DC24
Omron Electronics
G6B-1114P-US-P6B-DC24
Power Relay 24VDC 5A SPST-NO( (21mm 10mm 10mm)) Socket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VDC 5A SPST-NO( (21mm 10mm 10mm)) Socket
Search Keywords: G6B1114PUSP6BDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6B-1114P-US-P6B-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Socket
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:2.88 KOhm
Product Guides
+
Frequently Asked Questions
Is G6B-1114P-US-P6B-DC24 RoHS compliant?
Yes, G6B-1114P-US-P6B-DC24 is RoHS compliant.
What is the lead time for G6B-1114P-US-P6B-DC24?
The standard lead time for G6B-1114P-US-P6B-DC24 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
MOQ for out of Stock Qty:
250
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
250
$12.25
500
$6.48
750
$4.56
1,000 +
$4.47
Click for Quote
Log in
to unlock special pricing