Available Replacements
Possible Replacement
G6B-1174P-US-DC5
G6B-1174P-US-DC5

Omron Electronics

In Stock: 1,398

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G6B-1114P-US-DC5

Power Relay 5VDC 5A SPST-NO(21x10x10)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 5A SPST-NO(21x10x10)mm THT
Search Keywords: G6B1114PUSDC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6B-1114P-US-DC5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    5 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 70 °C
  • Coil Resistance:
    125 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces G6B-1114P-US-DC5?
The recommended replacement for G6B-1114P-US-DC5 is G6B-1174P-US-DC5 from Omron Electronics, available from OnlineComponents.com.
Is G6B-1114P-US-DC5 RoHS compliant?
Yes, G6B-1114P-US-DC5 is RoHS compliant.
What is the lead time for G6B-1114P-US-DC5?
The standard lead time for G6B-1114P-US-DC5 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,171
Can Ship immediately
Manufacturer Stock:
42,000 can ship
Minimum Order Quantity:
5
4 Weeks can ship 9/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.34
50
$4.79
100
$4.52
250
$4.35
500
$4.22
1,000
$4.17
3,000 +
$4.16
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!