- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6AU-274P-ST-US-DC12
G6AU-274P-ST-US-DC12
Omron Electronics
Signal Relay 12VDC 2A DPDT( (20.2mm 10.1mm 8.4mm)) THT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Signal Relay 12VDC 2A DPDT( (20.2mm 10.1mm 8.4mm)) THT
Search Keywords: G6AU274PSTUSDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6AU-274P-ST-US-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:20.2 x 10.1 x 8.4 mm
-
Termination Style:PC Pin
-
Coil Current:8.3 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
434
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
15
$9.45
25
$9.42
50
$9.40
125
$9.37
250
$5.77
375
$4.57
500 +
$4.48
Click for Quote
Log in
to unlock special pricing