- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6AK-274P-ST-US-DC6
G6AK-274P-ST-US-DC6
Omron Electronics
Signal Relay 6VDC 3A DPDT(20.2x10.1x8.4)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 6VDC 3A DPDT(20.2x10.1x8.4)mm THT
Search Keywords: G6AK274PSTUSDC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6AK-274P-ST-US-DC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:20.2 x 10.1 x 8.4 mm
-
Termination Style:PC Pin
-
Coil Current:30 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$5.19
50
$5.03
100
$4.80
250
$4.60
500
$4.41
1,000
$4.29
2,500
$4.18
5,000 +
$4.12
Click for Quote
Log in
to unlock special pricing