- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6AK-234P-ST-US-DC5
Omron Electronics
G6AK-234P-ST-US-DC5
Signal Relay 5VDC 2A DPDT(20.2x10.1x8.4)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 5VDC 2A DPDT(20.2x10.1x8.4)mm THT
Search Keywords: G6AK234PSTUSDC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6AK-234P-ST-US-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:20.2 x 10.1 x 8.4 mm
-
Termination Style:PC Pin
-
Coil Current:36 mA
-
Contact Form:2 Form C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is G6AK-234P-ST-US-DC5 RoHS compliant?
Yes, G6AK-234P-ST-US-DC5 is RoHS compliant.
What is the lead time for G6AK-234P-ST-US-DC5?
The standard lead time for G6AK-234P-ST-US-DC5 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,536
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
5
$8.21
25
$7.39
50
$7.25
100
$7.11
250
$7.00
500
$6.75
1,000
$6.52
2,500 +
$6.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT