- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6A-274P-ST40-US-DC9
Omron Electronics
G6A-274P-ST40-US-DC9
Signal Relay 9VDC 2A DPDT( (20.2mm 10.1mm 8.4mm)) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Signal Relay 9VDC 2A DPDT( (20.2mm 10.1mm 8.4mm)) THT
Search Keywords: G6A274PST40USDC9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6A-274P-ST40-US-DC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:20.2 x 10.1 x 8.4 mm
-
Termination Style:PC Pin
-
Coil Current:44.3 mA
-
Contact Form:2 Form C
Frequently Asked Questions
Is G6A-274P-ST40-US-DC9 RoHS compliant?
Yes, G6A-274P-ST40-US-DC9 is RoHS compliant.
What is the lead time for G6A-274P-ST40-US-DC9?
The standard lead time for G6A-274P-ST40-US-DC9 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
271
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
26 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
20
$7.81
25
$7.79
50
$7.77
125
$7.75
250
$4.77
375
$3.77
500 +
$3.70
Click for Quote
Log in
to unlock special pricing