- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6A-234P-ST15-US-DC24
Omron Electronics
G6A-234P-ST15-US-DC24
Signal Relay 24VDC 2A DPDT( (20.2mm 10.1mm 8.4mm)) THT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6A-234P-ST15-US-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:20.2 x 10.1 x 8.4 mm
-
Termination Style:PC Pin
-
Coil Current:6.3 mA
-
Contact Form:2 Form C
-
This product is discontinued, but still in stock.