- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6A-234P-BS-DC24
Available Replacements
RECOMMENDED REPLACEMENT
Omron Electronics
G6A-234P-BS-DC24
Electromechanical Relay 5VDC 89Ohm 2A DPDT (20.2x10.1x8.4)mm THT BABT Approved Relay
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay 5VDC 89Ohm 2A DPDT (20.2x10.1x8.4)mm THT BABT Approved Relay
Search Keywords: G6A234PBSDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6A-234P-BS-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:20.2 x 10.1 x 8 mm
-
Termination Style:PC Pin
-
Coil Current:12 mA
-
Contact Form:2 Form C
Frequently Asked Questions
Is G6A-234P-BS-DC24 discontinued?
Yes, G6A-234P-BS-DC24 from Omron Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G6A-234P-BS-DC24?
The recommended replacement for G6A-234P-BS-DC24 is G6A-274P-ST-US-DC24 from Omron Electronics, available from OnlineComponents.com.
Is G6A-234P-BS-DC24 RoHS compliant?
Yes, G6A-234P-BS-DC24 is RoHS compliant.
What is the lead time for G6A-234P-BS-DC24?
The standard lead time for G6A-234P-BS-DC24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.