- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G5V-2-H-DC12
Omron Electronics
G5V-2-H-DC12
Signal Relay 12VDC 2A DPDT(20.5x10.1x12)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 12VDC 2A DPDT(20.5x10.1x12)mm THT
Search Keywords: G5V2HDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5V-2-H-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-25 to 70 °C
-
Dimension:20.5 x 10.1 x 11.5 mm
-
Termination Style:PC Pin
-
Coil Current:30 mA
-
Contact Form:2 Form C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is G5V-2-H-DC12 RoHS compliant?
Yes, G5V-2-H-DC12 is RoHS compliant.
What is the lead time for G5V-2-H-DC12?
The standard lead time for G5V-2-H-DC12 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,420
Can Ship immediately
On Order:
1,500
can ship 12/2/26
Manufacturer Stock:
23,000
can ship
Minimum Order Quantity:
10
19 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
10
$3.44
100
$2.44
250
$2.29
500
$2.22
1,000
$2.16
2,500
$2.13
5,000
$2.12
7,500 +
$2.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT