- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G5V-2-H1-DC6
Omron Electronics
G5V-2-H1-DC6
Signal Relay 6VDC 1A DPDT( (20.5mm 10.1mm 11.5mm)) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 6VDC 1A DPDT( (20.5mm 10.1mm 11.5mm)) THT
Search Keywords: G5V2H1DC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5V-2-H1-DC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-25 to 70 °C
-
Dimension:20.5 x 10.1 x 11.5 mm
-
Termination Style:PC Pin
-
Coil Current:25 mA
-
Contact Form:2 Form C
Frequently Asked Questions
Is G5V-2-H1-DC6 RoHS compliant?
Yes, G5V-2-H1-DC6 is RoHS compliant.
What is the lead time for G5V-2-H1-DC6?
The standard lead time for G5V-2-H1-DC6 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
206
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
10
$3.50
25
$3.23
50
$3.06
125
$2.98
250
$2.80
375
$2.79
500 +
$2.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT