- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G5V-2-H1-DC3
Aratas
G5V-2-H1-DC3
Signal Relay 3VDC 1A DPDT( (20.5mm 10.1mm 11.5mm)) THT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:G5V-2-H1-DC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-25 to 70 °C
-
Dimension:20.5 x 10.1 x 11.5 mm
-
Termination Style:PC Pin
-
Coil Current:50 mA
-
Contact Form:2 Form C