- Home ›
- All Products›
- G5V1T90DC24BYOMZ
G5V1T90DC24BYOMZ
Omron Electronics
Signal Relay 24VDC 1A SPDT( (12.5mm 7.5mm 10mm)) THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 24VDC 1A SPDT( (12.5mm 7.5mm 10mm)) THT
Search Keywords: G5V1T90DC24BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5V1T90DC24BYOMZ
-
Alias/AKA:G5V-1-T90-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,280
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$1.81
100
$1.68
250
$1.60
500
$1.53
1,000
$1.47
2,500
$1.38
5,000
$1.31
7,500 +
$1.27
Click for Quote
Log in
to unlock special pricing