- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- G5V-1-T90-DC12
Omron Electronics
G5V-1-T90-DC12
Low Signal Relay, SPDT, 12 VDC Coil, 12.5 mA, G5V-1 Series | Omron Electronic Components G5V-1-T90 DC12
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low Signal Relay, SPDT, 12 VDC Coil, 12.5 mA, G5V-1 Series | Omron Electronic Components G5V-1-T90 DC12
Search Keywords: G5V1T90DC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5V-1-T90-DC12
-
Alias/AKA:G5V1T90DC12BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is G5V-1-T90-DC12 RoHS compliant?
Yes, G5V-1-T90-DC12 is RoHS compliant.
What is the lead time for G5V-1-T90-DC12?
The standard lead time for G5V-1-T90-DC12 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
371
Ships today, if you order in
On Order:
500
can ship 9/30/26
Minimum Order Quantity:
100
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
100
$2.38
250
$2.23
500
$2.14
1,000
$2.07
2,500
$2.06
5,000
$1.91
7,500 +
$1.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT