- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5SB-14-DC9
G5SB-14-DC9
Omron Electronics
Power Relay 9VDC 5(NO)/3(NC)A SPDT(20.3x10.3x15.8)mm THT
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Relay 9VDC 5(NO)/3(NC)A SPDT(20.3x10.3x15.8)mm THT
Search Keywords: G5SB14DC9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5SB-14-DC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:5(NO)/3(NC) A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:202 Ohm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT