- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5RLU1EDC12BYOMZ
Omron Electronics
G5RLU1EDC12BYOMZ
Power Relay 12VDC 16(NO)/5(NC)A SPDT(29x12.7x15.7)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 12VDC 16(NO)/5(NC)A SPDT(29x12.7x15.7)mm THT
Search Keywords: G5RLU1EDC12BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5RLU1EDC12BYOMZ
-
Alias/AKA:G5RL-U1-E-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Latching Single Coil
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:240 Ohm
Product Guides
+
Frequently Asked Questions
Is G5RLU1EDC12BYOMZ RoHS compliant?
Yes, G5RLU1EDC12BYOMZ is RoHS compliant.
What is the lead time for G5RLU1EDC12BYOMZ?
The standard lead time for G5RLU1EDC12BYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
10
$4.27
50
$3.83
100
$3.50
300
$3.39
500
$3.38
1,000
$3.27
2,500
$3.26
5,000 +
$3.25
Click for Quote
Log in
to unlock special pricing