- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5RLU1AEDC3BYOMZ
G5RLU1AEDC3BYOMZ
Omron Electronics
Power Relay 3VDC 16A SPST-NO(29x12.7x15.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 3VDC 16A SPST-NO(29x12.7x15.7)mm THT
Search Keywords: G5RLU1AEDC3BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5RLU1AEDC3BYOMZ
-
Alias/AKA:G5RL-U1A-E-DC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
10
$3.90
50
$3.17
100
$3.16
300
$2.94
500
$2.78
1,000
$2.36
2,500
$2.30
5,000 +
$2.24
Click for Quote
Log in
to unlock special pricing