- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5RL-K1A-E-DC5
G5RL-K1A-E-DC5
Omron Electronics
Electromechanical Relay 5VDC 33.3Ohm 16A SPST-NO (29x12.7x15.7)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 33.3Ohm 16A SPST-NO (29x12.7x15.7)mm THT General Purpose Relay
Search Keywords: G5RLK1AEDC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5RL-K1A-E-DC5
-
Alias/AKA:G5RLK1AEDC5BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10
$3.01
50
$2.70
100
$2.69
300
$2.60
500
$2.53
1,000
$2.15
2,500
$2.12
5,000 +
$2.10
Click for Quote
Log in
to unlock special pricing