- Home ›
- All Products›
- G5RLK1AEDC24BYOMZ
G5RLK1AEDC24BYOMZ
Omron Electronics
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
Search Keywords: G5RLK1AEDC24BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5RLK1AEDC24BYOMZ
-
Alias/AKA:G5RL-K1A-E-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$4.23
50
$3.44
100
$3.43
300
$3.19
500
$3.01
1,000
$2.57
2,500
$2.50
5,000 +
$2.43
Click for Quote
Log in
to unlock special pricing