- Home ›
- All Products›
- G5RL1AETV8DC24BYOMZ
G5RL1AETV8DC24BYOMZ
Omron Electronics
Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT
Search Keywords: G5RL1AETV8DC24BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5RL1AETV8DC24BYOMZ
-
Alias/AKA:G5RL-1A-E-TV8-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
10
$4.38
50
$3.56
100
$3.55
300
$3.30
500
$3.12
1,000
$2.66
2,500
$2.59
5,000 +
$2.52
Click for Quote
Log in
to unlock special pricing