Image is representational - see mfr. specs

G5RL-1A-E-TV8-DC12

Omron Electronics

Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT
Search Keywords: G5RL1AETV8DC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G5RL-1A-E-TV8-DC12
  • Alias/AKA:
    G5RL1AETV8DC12BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    360 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
On Order:
1,000   can ship 7/29/26
Minimum Order Quantity:
10
26 Weeks can ship 11/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$5.42
50
$3.79
100
$3.54
300
$3.47
500
$3.36
1,000
$2.98
2,500
$2.97
5,000 +
$2.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!