- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5RL-1A-E-LN-DC5
Omron Electronics
G5RL-1A-E-LN-DC5
Power Relay 5VDC 16A SPST-NO( (29mm 12.7mm 15.7mm)) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 5VDC 16A SPST-NO( (29mm 12.7mm 15.7mm)) THT
Search Keywords: G5RL1AELNDC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5RL-1A-E-LN-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:47.2 Ohm
Product Guides
+
Frequently Asked Questions
Is G5RL-1A-E-LN-DC5 RoHS compliant?
Yes, G5RL-1A-E-LN-DC5 is RoHS compliant.
What is the lead time for G5RL-1A-E-LN-DC5?
The standard lead time for G5RL-1A-E-LN-DC5 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
10
$3.19
50
$2.86
100
$2.85
300
$2.75
500
$2.68
1,000
$2.28
2,500
$2.25
5,000 +
$2.22
Click for Quote
Log in
to unlock special pricing