Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G5RL-1A-E-HR-DC5

Power Relay 5VDC 16A SPST-NO(29x12.7x15.7)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 16A SPST-NO(29x12.7x15.7)mm THT
Search Keywords: G5RL1AEHRDC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G5RL-1A-E-HR-DC5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO10703
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    62.5 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G5RL-1A-E-HR-DC5 RoHS compliant?
Yes, G5RL-1A-E-HR-DC5 is RoHS compliant.
What is the lead time for G5RL-1A-E-HR-DC5?
The standard lead time for G5RL-1A-E-HR-DC5 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,175
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.42
50
$3.79
100
$3.53
300
$3.43
500
$3.29
1,000
$3.14
2,500
$2.99
5,000 +
$2.98
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!