G5RL1ADC5BYOMZ
Omron Electronics
Power Relay 5VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 5VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT
Search Keywords: G5RL1ADC5BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5RL1ADC5BYOMZ
-
Alias/AKA:G5RL-1A-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$4.03
50
$3.69
100
$3.55
300
$3.32
500
$3.21
1,000
$2.64
2,500
$2.48
5,000 +
$2.36
Click for Quote
Log in
to unlock special pricing