help desk software
Image is representational - see mfr. specs

Power Relay 5VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 5VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT
Search Keywords: G5RL1ADC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G5RL-1A-DC5
  • Alias/AKA:
    G5RL1ADC5BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO10703
  • Maximum Current Rating:
    12 A
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    47.2 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order:
100
Order Increment:
100
26 Weeks can ship 5/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$3.39
300
$3.17
500
$3.07
1,000
$2.53
2,500
$2.38
5,000 +
$2.25
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments