- Home ›
- All Products›
- G5RL1A4ETV8DC24BYOMZ
Available Replacements
Omron Electronics
G5RL1A4ETV8DC24BYOMZ
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
Search Keywords: G5RL1A4ETV8DC24BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5RL1A4ETV8DC24BYOMZ
-
Alias/AKA:G5RL-1A4-E-TV8-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
What replaces G5RL1A4ETV8DC24BYOMZ?
The recommended replacement for G5RL1A4ETV8DC24BYOMZ is G4W-1114P-US-TV8-HP-DC24 from Omron Electronics, available from OnlineComponents.com.
Is G5RL1A4ETV8DC24BYOMZ RoHS compliant?
Yes, G5RL1A4ETV8DC24BYOMZ is RoHS compliant.
What is the lead time for G5RL1A4ETV8DC24BYOMZ?
The standard lead time for G5RL1A4ETV8DC24BYOMZ is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
10
$4.47
50
$3.63
100
$3.62
300
$3.37
500
$3.18
1,000
$2.71
2,500
$2.64
5,000 +
$2.57
Click for Quote
Log in
to unlock special pricing